Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8031Copy
Manufacturer Standard Lead Time22 weeks
Order Code2751620
Product RangeKK 396 41695 Series
Also Known As9508031, 41695-N-B3, 09-50-8031
Your Part Number
28,289 In Stock
Need more?
60 Delivery in 3-4 Business Days(SG stock)
28,229 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.818 (CNY0.9243) |
| 100+ | CNY0.810 (CNY0.9153) |
| 500+ | CNY0.801 (CNY0.9051) |
| 1000+ | CNY0.776 (CNY0.8769) |
| 2000+ | CNY0.765 (CNY0.8644) |
| 3000+ | CNY0.755 (CNY0.8532) |
Price for:Each
Minimum: 10
Multiple: 10
CNY8.18 (CNY9.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8031Copy
Manufacturer Standard Lead Time22 weeks
Order Code2751620
Product RangeKK 396 41695 Series
Also Known As9508031, 41695-N-B3, 09-50-8031
Technical Datasheet
Product RangeKK 396 41695 Series
No. of Positions3Ways
Pitch Spacing3.96mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 09-50-8031 is a 3-way 1-row KK® 3.96mm female crimp terminal housing made of polyester with friction ramp. It mates with 41791, 41792, 41671, 41672, 41661 and 41662 KK® 396 headers. The crimp housing is suitable for power and wire-to-board applications. This 41695 series crimp housing can be used with 2478, 2578, 6838, 7258 and 45570 series KK® 396 crimp terminals.
- Natural colour
- UL94V-0 flammability rating
- Lock to mating part
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 41695 Series
No. of Positions
3Ways
For Use With
Molex 797582145, 797582146, 2478, 2578, 45570, 6838, 7258 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-8031
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
