Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8023Copy
Order Code1675489
Product RangeKK 396 41695 Series
Also Known As41695-N-D02, GTIN UPC EAN: 0800755490503
Your Part Number
4,024 In Stock
4,903 more incoming. You can reserve stock now
4,024 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.868 (CNY0.9808) |
| 100+ | CNY0.708 (CNY0.800) |
| 500+ | CNY0.667 (CNY0.7537) |
| 1000+ | CNY0.626 (CNY0.7074) |
Price for:Each
Minimum: 10
Multiple: 10
CNY8.68 (CNY9.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8023Copy
Order Code1675489
Product RangeKK 396 41695 Series
Also Known As41695-N-D02, GTIN UPC EAN: 0800755490503
Technical Datasheet
Product RangeKK 396 41695 Series
No. of Positions2Ways
Pitch Spacing3.96mm
For Use WithMolex 797582145, 797582146, 2478, 2578, 45570, 6838, 7258 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 09-50-8023 is a 2 Way 1 row KK® crimp terminal housing with polyester construction and friction ramp. Suitable for use with KK® crimp terminal 2478, 2578, 8818, Trifurcon crimp terminal 7258, 6438, 6838.
- Natural colour
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 41695 Series
No. of Positions
2Ways
For Use With
Molex 797582145, 797582146, 2478, 2578, 45570, 6838, 7258 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-8023
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000761
