Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-7031Copy
Manufacturer Standard Lead Time30 weeks
Order Code4668040
Product RangeKK 396 2139 Series
Also Known As9507031, 2139-3C, 09-50-7031
Your Part Number
5,046 In Stock
Need more?
5,046 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.643 (CNY0.7266) |
Price for:Each
Minimum: 3000
Multiple: 3000
CNY1,929.00 (CNY2,179.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-7031Copy
Manufacturer Standard Lead Time30 weeks
Order Code4668040
Product RangeKK 396 2139 Series
Also Known As9507031, 2139-3C, 09-50-7031
Technical Datasheet
Product RangeKK 396 2139 Series
No. of Positions3Ways
Pitch Spacing3.96mm
SVHCTo Be Advised
Technical Specifications
Product Range
KK 396 2139 Series
No. of Positions
3Ways
For Use With
Molex KK 396 Series 2478, 2578 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
