
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.603 (CNY0.6814) |
| 100+ | CNY0.444 (CNY0.5017) |
| 500+ | CNY0.382 (CNY0.4317) |
| 1000+ | CNY0.344 (CNY0.3887) |
| 2000+ | CNY0.333 (CNY0.3763) |
| 3000+ | CNY0.321 (CNY0.3627) |
Product Information
Product Overview
The KK series Connector System can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is versatile. The KK RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260°C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK connector system ideal for a variety of industries.
- 22, 24, 26, 28 and 30AWG applicable wire sizes
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical, Lighting, Industrial
Technical Specifications
KK 396 2139 Series
2Ways
Molex KK 396 Series 2478, 2578 Female Crimp Terminals
Receptacle
3.96mm
No SVHC (04-Feb-2026)
Alternatives for 09-50-7021
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
