Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-3141Copy
Manufacturer Standard Lead Time7 weeks
Order Code3221690
Product RangeKK 396 2139 Series
Also Known As9503141, 2139-14A, 09-50-3141
Your Part Number
3,128 In Stock
Need more?
144 Delivery in 5-6 Business Days(UK stock)
2,984 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.710 (CNY1.9323) |
| 1000+ | CNY1.660 (CNY1.8758) |
| 2000+ | CNY1.660 (CNY1.8758) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.10 (CNY20.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-3141Copy
Manufacturer Standard Lead Time7 weeks
Order Code3221690
Product RangeKK 396 2139 Series
Also Known As9503141, 2139-14A, 09-50-3141
Technical Datasheet
Product RangeKK 396 2139 Series
No. of Positions14Ways
Pitch Spacing3.96mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
KK 396 2139 Series
No. of Positions
14Ways
For Use With
Molex KK 396 Series 2478, 2578 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005103
