Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-3091..
Order Code2126923
Product RangeKK 396 2139 Series
Your Part Number
2,001 In Stock
Need more?
1940 Next business day delivery available(Shanghai stock)
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.460 (CNY2.7798) |
| 1000+ | CNY2.320 (CNY2.6216) |
| 2000+ | CNY2.250 (CNY2.5425) |
| 3000+ | CNY2.210 (CNY2.4973) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.80 (CNY30.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-3091..
Order Code2126923
Product RangeKK 396 2139 Series
Technical Datasheet
Product RangeKK 396 2139 Series
Pitch Spacing3.96mm
For Use With2478, 2578 Series Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396 2139 Series
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
2478, 2578 Series Crimp Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002314
