Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-3091Copy
Manufacturer Standard Lead Time29 weeks
Order Code3863850
Product RangeKK 396 2139 Series
Also Known As9503091, 2139-9A, 09-50-3091
Your Part Number
846 In Stock
10 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(SG stock)
836 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2000+ | CNY1.450 (CNY1.6385) |
| 3000+ | CNY1.430 (CNY1.6159) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.20 (CNY17.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-3091Copy
Manufacturer Standard Lead Time29 weeks
Order Code3863850
Product RangeKK 396 2139 Series
Also Known As9503091, 2139-9A, 09-50-3091
Technical Datasheet
Product RangeKK 396 2139 Series
No. of Positions9Ways
Pitch Spacing3.96mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396 2139 Series
No. of Positions
9Ways
For Use With
Molex KK 396 Series 2478, 2578 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-3091
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002313
