Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-3061Copy
Order Code1972744
Product RangeKK 396 2139 Series
Also Known As2139-6A, GTIN UPC EAN: 0800753614048
Your Part Number
9,368 In Stock
5,000 more incoming. You can reserve stock now
396 Delivery in 3-4 Business Days(SG stock)
8,972 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.904 (CNY1.0215) |
| 100+ | CNY0.901 (CNY1.0181) |
| 500+ | CNY0.897 (CNY1.0136) |
| 1000+ | CNY0.894 (CNY1.0102) |
| 2000+ | CNY0.890 (CNY1.0057) |
| 3000+ | CNY0.886 (CNY1.0012) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.04 (CNY10.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-3061Copy
Order Code1972744
Product RangeKK 396 2139 Series
Also Known As2139-6A, GTIN UPC EAN: 0800753614048
Technical Datasheet
Product RangeKK 396 2139 Series
No. of Positions6Ways
Pitch Spacing3.96mm
For Use WithMolex KK 396 Series 2478, 2578 Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
KK 396 2139 Series
No. of Positions
6Ways
For Use With
Molex KK 396 Series 2478, 2578 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-3061
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001552
