Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-3051Copy
Order Code1462872
Product RangeKK 396 2139 Series
Also Known As2139-5A, GTIN UPC EAN: 0800753614031
Your Part Number
12,053 In Stock
Need more?
175 Delivery in 3-4 Business Days(SG stock)
11,878 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.912 (CNY1.0306) |
| 100+ | CNY0.821 (CNY0.9277) |
| 500+ | CNY0.772 (CNY0.8724) |
| 1000+ | CNY0.717 (CNY0.8102) |
| 2000+ | CNY0.669 (CNY0.756) |
| 3000+ | CNY0.647 (CNY0.7311) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.12 (CNY10.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-3051Copy
Order Code1462872
Product RangeKK 396 2139 Series
Also Known As2139-5A, GTIN UPC EAN: 0800753614031
Technical Datasheet
Product RangeKK 396 2139 Series
No. of Positions5Ways
Pitch Spacing3.96mm
For Use WithMolex KK 396 Series 2478, 2578 Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 2139 Series
No. of Positions
5Ways
For Use With
Molex KK 396 Series 2478, 2578 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-3051
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001291
