Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-1091Copy
Order Code3863848
Product RangeSPOX 5195 Series
Your Part Number
3,617 In Stock
Need more?
3,617 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.690 (CNY4.1697) |
| 100+ | CNY3.370 (CNY3.8081) |
| 500+ | CNY3.000 (CNY3.390) |
| 1000+ | CNY2.900 (CNY3.277) |
| 2000+ | CNY2.800 (CNY3.164) |
| 3000+ | CNY2.700 (CNY3.051) |
Price for:Each
Minimum: 10
Multiple: 10
CNY36.90 (CNY41.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-1091Copy
Order Code3863848
Product RangeSPOX 5195 Series
Technical Datasheet
Product RangeSPOX 5195 Series
No. of Positions9Ways
Pitch Spacing3.96mm
For Use WithMolex SPOX 5194, 5225 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPOX 5195 Series
No. of Positions
9Ways
For Use With
Molex SPOX 5194, 5225 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 09-50-1091
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
