Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-48-3104Copy
Manufacturer Standard Lead Time20 weeks
Order Code3221962
Product RangeKK 396 41815 Series
Also Known As9483104, A-41815-0447, 09-48-3104
Your Part Number
1,472 In Stock
Need more?
1,472 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.450 (CNY19.7185) |
| 10+ | CNY15.630 (CNY17.6619) |
| 100+ | CNY14.020 (CNY15.8426) |
| 250+ | CNY13.800 (CNY15.594) |
| 500+ | CNY12.950 (CNY14.6335) |
| 1000+ | CNY12.880 (CNY14.5544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.45 (CNY19.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-48-3104Copy
Manufacturer Standard Lead Time20 weeks
Order Code3221962
Product RangeKK 396 41815 Series
Also Known As9483104, A-41815-0447, 09-48-3104
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeKK 396 41815 Series
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialPET (Polyester) Body
Connector OrientationStraight
Contact Current Rating5A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Type
Female Receptacle
Product Range
KK 396 41815 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
3.96mm
No. of Contacts
10Contacts
Connector Mounting
Through Hole Mount
Contact Material
Brass
Connector Body Material
PET (Polyester) Body
Contact Current Rating
5A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003251
