Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.230 (CNY91.7899) |
| 10+ | CNY79.600 (CNY89.948) |
| 25+ | CNY78.010 (CNY88.1513) |
| 100+ | CNY75.200 (CNY84.976) |
| 250+ | CNY73.700 (CNY83.281) |
| 500+ | CNY72.190 (CNY81.5747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.23 (CNY91.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No0836129020
Order Code1263552
Product Range83612
Also Known As83612-9020, GTIN UPC EAN: 800755952933
Technical Datasheet
D Sub Connector TypeMicro D
Product Range83612
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Rugged commercial design with a metal interface and grounding tabs
- Meets SSA industry standards
Technical Specifications
D Sub Connector Type
Micro D
Product Range
83612
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006309

