Print Page
5 In Stock
100 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.020 (CNY165.0026) |
| 10+ | CNY134.300 (CNY151.759) |
| 25+ | CNY128.080 (CNY144.7304) |
| 100+ | CNY121.500 (CNY137.295) |
| 250+ | CNY114.780 (CNY129.7014) |
| 500+ | CNY114.740 (CNY129.6562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.02 (CNY165.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No0834229014Copy
Manufacturer Standard Lead Time18 weeks
Order Code2751252
Product Range83422
Also Known As834229014, 83422-9014
Technical Datasheet
D Sub Connector TypeMicro D
Product Range83422
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
1.27mm pitch commercial micro D cable receptacle kit.
- Fully shielded
- Current of 1A
- Voltage rating is 350VAC
Technical Specifications
D Sub Connector Type
Micro D
Product Range
83422
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016529

