Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-70-1040
Order Code9979530
Product RangeMini-SPOX 5263
Also Known As5263PBTL, GTIN UPC EAN: 800753534919
Your Part Number
152 In Stock
Need more?
152 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY29.080 (CNY32.8604) |
| 100+ | CNY25.450 (CNY28.7585) |
| 500+ | CNY21.090 (CNY23.8317) |
| 1000+ | CNY18.910 (CNY21.3683) |
| 2000+ | CNY18.560 (CNY20.9728) |
Price for:Pack of 100
Minimum: 10
Multiple: 10
CNY290.80 (CNY328.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-1040
Order Code9979530
Product RangeMini-SPOX 5263
Also Known As5263PBTL, GTIN UPC EAN: 800753534919
Technical Datasheet
Product RangeMini-SPOX 5263
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-SPOX 5264 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Alternatives for 08-70-1040
3 Products Found
Product Overview
The 08-70-1040 is a SPOX™ female crimp terminal made of phosphor bronze with tin-plated finish. It accepts 22 to 28AWG wire and used with 5264 housing. The unique low-profile design of the SPOX blind-mate interface (BMI) allows for a mated stack distance of only 11mm. Utilizing proven SPOX-style contacts for high reliability, the products are suitable for situations requiring highly reliable tin interfaces.
- Panel mounting feature permits up to 3.00mm misalignment in horizontal and vertical directions
- First-mate/last-break circuits
- Robust alignment features
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mini-SPOX 5263
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex Mini-SPOX 5264 Series Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
