Print Page
84,010 In Stock
48,000 more incoming. You can reserve stock now
213 Delivery in 3-4 Business Days(SG stock)
83797 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.040 (CNY1.1752) |
| 100+ | CNY0.660 (CNY0.7458) |
| 500+ | CNY0.636 (CNY0.7187) |
| 1000+ | CNY0.624 (CNY0.7051) |
| 2000+ | CNY0.611 (CNY0.6904) |
| 3000+ | CNY0.598 (CNY0.6757) |
Price for:Each
Minimum: 10
Multiple: 10
CNY10.40 (CNY11.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-0069
Order Code2888903
Product RangeKK 5159
Also Known As5159TL, GTIN UPC EAN: 800753534834
Technical Datasheet
Product RangeKK 5159
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 2695, 5051, 6471, 3071 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 08-70-0069 is a KK® Cat Ear female Crimp Terminal made of brass with tin-plated finish. It accepts 22 to 28AWG wire and can be use with 2695, 5051, 6471, 3071 crimp housings.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
KK 5159
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 2695, 5051, 6471, 3071 Series Housing Connectors
Contact Material
Brass
Alternatives for 08-70-0069
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499

