Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-65-0128
Order Code
Full Reel2888901
Cut Tape2888998
Product RangeKK 396 8818
Also Known As8818-A(555), GTIN UPC EAN: 800754227322
Your Part Number
21,603 In Stock
Need more?
21603 Delivery in 3-4 Business Days(SG stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.910 | CNY1.91 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.910 (CNY2.1583) |
| 10+ | CNY1.590 (CNY1.7967) |
| 25+ | CNY1.490 (CNY1.6837) |
| 50+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.350 (CNY1.5255) |
| 250+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 2500+ | CNY1.080 (CNY1.2204) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7000+ | CNY0.724 (CNY0.8181) |
| 21000+ | CNY0.670 (CNY0.7571) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-65-0128
Order Code
Full Reel2888901
Cut Tape2888998
Product RangeKK 396 8818
Also Known As8818-A(555), GTIN UPC EAN: 800754227322
Technical Datasheet
Product RangeKK 396 8818
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK 41695 Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
KK 396 8818
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 41695 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
