Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-52-0071.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4666898
Product RangeKK 396, KK 508 2478 Series
Your Part Number
19,805 In Stock
Need more?
19,805 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.654 (CNY0.739) |
| 25+ | CNY0.441 (CNY0.4983) |
| 100+ | CNY0.407 (CNY0.4599) |
| 250+ | CNY0.379 (CNY0.4283) |
| 500+ | CNY0.345 (CNY0.3898) |
| 1000+ | CNY0.317 (CNY0.3582) |
| 2500+ | CNY0.296 (CNY0.3345) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.65 (CNY0.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-52-0071.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4666898
Product RangeKK 396, KK 508 2478 Series
Technical Datasheet
Product RangeKK 396, KK 508 2478 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396, KK 508 2478 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
