Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-50-0187
Order Code1393155
Product RangeKK 396 Trifurcon 6838
Also Known As6838-(P909), GTIN UPC EAN: 800753614475
Your Part Number
935 In Stock
Need more?
935 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.457 (CNY0.5164) |
| 100+ | CNY0.390 (CNY0.4407) |
| 500+ | CNY0.349 (CNY0.3944) |
| 1000+ | CNY0.266 (CNY0.3006) |
| 2000+ | CNY0.258 (CNY0.2915) |
| 3000+ | CNY0.249 (CNY0.2814) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.57 (CNY5.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-50-0187
Order Code1393155
Product RangeKK 396 Trifurcon 6838
Also Known As6838-(P909), GTIN UPC EAN: 800753614475
Technical Datasheet
Product RangeKK 396 Trifurcon 6838
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 6442 & 41695 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2022)
Alternatives for 08-50-0187
1 Product Found
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 396 Trifurcon 6838
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 6442 & 41695 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288
