Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-50-0133Copy
Manufacturer Standard Lead Time48 weeks
Order Code4003187
Product RangeKK 396, KK 508 2578 Series
Also Known As8500133, 2578-B-P909, 08-50-0133
Your Part Number
20,840 In Stock
Need more?
20,840 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.419 (CNY0.4735) |
| 100+ | CNY0.354 (CNY0.400) |
| 500+ | CNY0.347 (CNY0.3921) |
| 1000+ | CNY0.340 (CNY0.3842) |
| 2000+ | CNY0.333 (CNY0.3763) |
| 3000+ | CNY0.326 (CNY0.3684) |
Price for:Each
Minimum: 10
Multiple: 10
CNY4.19 (CNY4.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-50-0133Copy
Manufacturer Standard Lead Time48 weeks
Order Code4003187
Product RangeKK 396, KK 508 2578 Series
Also Known As8500133, 2578-B-P909, 08-50-0133
Technical Datasheet
Product RangeKK 396, KK 508 2578 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396, KK 508 2578 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283
