Print Page
62,412 In Stock
Need more?
543 Delivery in 3-4 Business Days(SG stock)
61869 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.765 | CNY0.76 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.765 (CNY0.8644) |
| 175+ | CNY0.258 (CNY0.2915) |
| 525+ | CNY0.256 (CNY0.2893) |
| 1400+ | CNY0.254 (CNY0.287) |
| 3500+ | CNY0.244 (CNY0.2757) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7000+ | CNY0.223 (CNY0.252) |
| 21000+ | CNY0.206 (CNY0.2328) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-50-0107
Order Code
Full Reel2612395
Cut Tape2614926
Product RangeKK 2578
Also Known As2578-(P909), GTIN UPC EAN: 800753759664
Technical Datasheet
Product RangeKK 2578
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 08-50-0107 is a KK® 396 female socket crimp terminal made of brass with tin plated finish. This 2578 series female crimp terminal accepts 26 to 22AWG wire. It can be used with 2574, 2139, 41695, 3069, 6422, 5265 and 5239 series crimp housings. The terminal is suitable for power applications.
- Tin (Sn) plated brass contact
- Wire gauge range from 26AWG to 22AWG
- Wire insulation diameter is 1.65mm
- Crimp or compression termination
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 2578
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268

