Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-50-0030Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3051386
Cut Tape3215841
Product RangeKK 254 4809 Series
Also Known As8500030, 4809C-(P918)M, 08-50-0030
Your Part Number
9,650 In Stock
7,000 more incoming. You can reserve stock now
9,650 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.765 | CNY0.76 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.765 (CNY0.8644) |
| 175+ | CNY0.338 (CNY0.3819) |
| 525+ | CNY0.303 (CNY0.3424) |
| 1400+ | CNY0.289 (CNY0.3266) |
| 3500+ | CNY0.271 (CNY0.3062) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7000+ | CNY0.253 (CNY0.2859) |
| 21000+ | CNY0.245 (CNY0.2768) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-50-0030Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3051386
Cut Tape3215841
Product RangeKK 254 4809 Series
Also Known As8500030, 4809C-(P918)M, 08-50-0030
Technical Datasheet
Product RangeKK 254 4809 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 6471 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 254 4809 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 6471 Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141
