Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No033482-3673Copy
Manufacturer Standard Lead Time31 weeks
Order Code4365472
Product RangeMX150 33482 Series
Also Known As334823673, 33482-3673
Your Part Number
968 In Stock
Need more?
968 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.780 (CNY13.3114) |
| 100+ | CNY10.020 (CNY11.3226) |
| 500+ | CNY9.000 (CNY10.170) |
| 1000+ | CNY8.730 (CNY9.8649) |
| 2000+ | CNY7.930 (CNY8.9609) |
| 3000+ | CNY7.470 (CNY8.4411) |
Price for:Each
Minimum: 10
Multiple: 10
CNY117.80 (CNY133.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No033482-3673Copy
Manufacturer Standard Lead Time31 weeks
Order Code4365472
Product RangeMX150 33482 Series
Also Known As334823673, 33482-3673
Technical Datasheet
Product RangeMX150 33482 Series
No. of Positions6Ways
For Use WithMolex MX150 33000, 33011 Series Pin Contacts
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 33482 Series
No. of Positions
6Ways
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
Molex MX150 33000, 33011 Series Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009703
