Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-7022Copy
Order Code3222552
Product RangeStandard .093" 1545 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.560 (CNY2.8928) |
| 100+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 2000+ | CNY1.740 (CNY1.9662) |
| 3000+ | CNY1.710 (CNY1.9323) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.60 (CNY28.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-7022Copy
Order Code3222552
Product RangeStandard .093" 1545 Series
Technical Datasheet
Product RangeStandard .093" 1545 Series
No. of Positions2Ways
Pitch Spacing6.3mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Standard .093" 1545 Series
No. of Positions
2Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
6.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
