Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-2121Copy
Order Code1654426
Product RangeStandard .093" 1360
Also Known As1360-P, GTIN UPC EAN: 800753614895
Your Part Number
6,715 In Stock
Need more?
806 Delivery in 5-6 Business Days(UK stock)
5,909 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.770 (CNY4.2601) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY3.470 (CNY3.9211) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.70 (CNY42.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2121Copy
Order Code1654426
Product RangeStandard .093" 1360
Also Known As1360-P, GTIN UPC EAN: 800753614895
Technical Datasheet
Product RangeStandard .093" 1360
No. of Positions12Ways
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 03-09-2121 is a 12-way 3-row 0.093-inch standard pin and socket plug housing made of nylon. It mates with 03-09-1121, 03-09-1122, 03-09-1125 and 03-09-1126 receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 1360 series plug housing can be used with 1189, 1190, 1433 crimp terminals, 1381 female crimp terminals, 1380, 1434 male crimp terminals and 1973, 2151, 2273, 2870, 2871, 4272, 4550, 6271 terminals.
- Natural colour
- UL94V-2 flammability rating
- Maximum current per contact is 9.5A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1360
No. of Positions
12Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Plug
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
