Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-2042
Order Code2751619
Product RangeStandard .093" 1490
Also Known As1490-P1, GTIN UPC EAN: 800753614840
Your Part Number
3,937 In Stock
Need more?
200 Next business day delivery available(Shanghai stock)
80 Delivery in 3-4 Business Days(SG stock)
3657 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.450 (CNY1.6385) |
| 2000+ | CNY1.390 (CNY1.5707) |
| 3000+ | CNY1.330 (CNY1.5029) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.10 (CNY18.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2042
Order Code2751619
Product RangeStandard .093" 1490
Also Known As1490-P1, GTIN UPC EAN: 800753614840
Technical Datasheet
Product RangeStandard .093" 1490
No. of Positions4Ways
Pitch Spacing5.03mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 03-09-2042 is a 4-way 1-row 0.093-inch standard pin and socket plug housing made of nylon. It mates with 03-09-1041 and 03-09-1042 receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 1490 series plug housing can be used with 1189, 1190, 1433 crimp terminals, 1381 female crimp terminals, 1380, 1434 male crimp terminals and 1973, 2151, 2273, 2870, 2871, 4272, 4550, 6271 terminals.
- Natural colour
- UL94V-2 flammability rating
- Maximum current per contact is 11A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1490
No. of Positions
4Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-2042
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
