Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-2022
Order Code1462819
Product RangeStandard .093" 1545
Also Known As1545-P1, GTIN UPC EAN: 800753614819
Your Part Number
8,968 In Stock
Need more?
1630 Delivery in 3-4 Business Days(SG stock)
7338 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.230 (CNY1.3899) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.30 (CNY17.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2022
Order Code1462819
Product RangeStandard .093" 1545
Also Known As1545-P1, GTIN UPC EAN: 800753614819
Technical Datasheet
Product RangeStandard .093" 1545
No. of Positions2Ways
Pitch Spacing6.3mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 03-09-2022 is a 2-way 1-row 0.093-inch standard pin and socket plug housing made of nylon without mounting ears. It mates with 03-09-1022, 03-09-1027, 03-09-1161 and 03-09-6021 receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 1545 series plug housing can be used with 1189, 1190, 1433 crimp terminals, 1376 male PC tail terminals, 1377 female PC tail terminals, 1381 female crimp terminals and 1380, 1434, 1973 male crimp terminals.
- Natural colour
- UL94V-2 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 14A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1545
No. of Positions
2Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
6.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-2022
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001554
