Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-2011Copy
Manufacturer Standard Lead Time22 weeks
Order Code9731482
Product RangeStandard .093" 1619 Series
Also Known As3092011, 1619-1P1A5M1A, 03-09-2011
Your Part Number
14,023 In Stock
Need more?
8,482 Delivery in 5-6 Business Days(UK stock)
5,541 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.100 (CNY1.243) |
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.955 (CNY1.0792) |
| 1000+ | CNY0.831 (CNY0.939) |
| 2000+ | CNY0.807 (CNY0.9119) |
| 3000+ | CNY0.783 (CNY0.8848) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.00 (CNY12.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2011Copy
Manufacturer Standard Lead Time22 weeks
Order Code9731482
Product RangeStandard .093" 1619 Series
Also Known As3092011, 1619-1P1A5M1A, 03-09-2011
Technical Datasheet
Product RangeStandard .093" 1619 Series
No. of Positions1Ways
Pitch Spacing-
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Industry-standard .093" pin and socket terminal
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1619 Series
No. of Positions
1Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000561
