Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1153Copy
Manufacturer Standard Lead Time24 weeks
Order Code3222549
Product RangeStandard .093" 1375 Series
Also Known As3091153, 1375-R2, 03-09-1153
Your Part Number
241 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
237 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.980 (CNY11.2774) |
| 100+ | CNY7.280 (CNY8.2264) |
| 500+ | CNY6.530 (CNY7.3789) |
| 1000+ | CNY6.180 (CNY6.9834) |
| 2000+ | CNY5.790 (CNY6.5427) |
| 3000+ | CNY5.680 (CNY6.4184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.98 (CNY11.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1153Copy
Manufacturer Standard Lead Time24 weeks
Order Code3222549
Product RangeStandard .093" 1375 Series
Also Known As3091153, 1375-R2, 03-09-1153
Technical Datasheet
Product RangeStandard .093" 1375 Series
No. of Positions15Ways
Pitch Spacing5.03mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1375 Series
No. of Positions
15Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007666
