Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1152
Order Code3222547
Product RangeStandard .093" 1375
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.420 (CNY3.8646) |
| 100+ | CNY3.260 (CNY3.6838) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY3.040 (CNY3.4352) |
| 2000+ | CNY2.980 (CNY3.3674) |
| 3000+ | CNY2.920 (CNY3.2996) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.20 (CNY38.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1152
Order Code3222547
Product RangeStandard .093" 1375
Technical Datasheet
Product RangeStandard .093" 1375
No. of Positions15Ways
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1375
No. of Positions
15Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
