Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1126Copy
Order Code3863846
Product RangeStandard .093" 1360 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1126Copy
Order Code3863846
Product RangeStandard .093" 1360 Series
Technical Datasheet
Product RangeStandard .093" 1360 Series
No. of Positions12Ways
Pitch Spacing5.03mm
For Use WithMolex 1189, 1190 Series Socket Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Alternatives for 03-09-1126
1 Product Found
Technical Specifications
Product Range
Standard .093" 1360 Series
No. of Positions
12Ways
For Use With
Molex 1189, 1190 Series Socket Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005526
