Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1094.Copy
Order Code4666897
Product RangeStandard .093" 1292 Series
Your Part Number
5,980 In Stock
Need more?
5,980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.280 (CNY2.5764) |
| 500+ | CNY2.170 (CNY2.4521) |
| 1000+ | CNY1.900 (CNY2.147) |
| 2000+ | CNY1.810 (CNY2.0453) |
| 3000+ | CNY1.780 (CNY2.0114) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.00 (CNY29.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1094.Copy
Order Code4666897
Product RangeStandard .093" 1292 Series
Technical Datasheet
Product RangeStandard .093" 1292 Series
No. of Positions9Ways
Pitch Spacing5.03mm
For Use With1189, 1190, 1434, 1973 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1292 Series
No. of Positions
9Ways
For Use With
1189, 1190, 1434, 1973 Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-1094.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
