Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1092Copy
Manufacturer Standard Lead Time21 weeks
Order Code3222545
Product RangeStandard .093" 1292
Your Part Number
5,750 In Stock
Need more?
5,750 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.170 (CNY9.2321) |
| 100+ | CNY7.400 (CNY8.362) |
| 500+ | CNY6.990 (CNY7.8987) |
| 1000+ | CNY6.530 (CNY7.3789) |
| 2000+ | CNY6.120 (CNY6.9156) |
| 3000+ | CNY6.050 (CNY6.8365) |
Price for:Each
Minimum: 10
Multiple: 10
CNY81.70 (CNY92.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1092Copy
Manufacturer Standard Lead Time21 weeks
Order Code3222545
Product RangeStandard .093" 1292
Technical Datasheet
Product RangeStandard .093" 1292
No. of Positions9Ways
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Standard .093" 1292
No. of Positions
9Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005141
