Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1062Copy
Order Code3222544
Product RangeStandard .093" 1261 Series
Your Part Number
478 In Stock
Need more?
478 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.820 (CNY2.0566) |
| 1000+ | CNY1.710 (CNY1.9323) |
| 2000+ | CNY1.660 (CNY1.8758) |
| 3000+ | CNY1.610 (CNY1.8193) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.80 (CNY28.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1062Copy
Order Code3222544
Product RangeStandard .093" 1261 Series
Technical Datasheet
Product RangeStandard .093" 1261 Series
No. of Positions6Ways
Pitch Spacing5.03mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1261 Series
No. of Positions
6Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
