Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1022
Order Code1462806
Product RangeStandard .093" 1545
Also Known As1545-R1, GTIN UPC EAN: 800753615045
Your Part Number
36,059 In Stock
Need more?
14608 Delivery in 5-6 Business Days(UK stock)
21451 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.540 (CNY1.7402) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 2000+ | CNY1.050 (CNY1.1865) |
| 3000+ | CNY1.010 (CNY1.1413) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.40 (CNY17.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1022
Order Code1462806
Product RangeStandard .093" 1545
Also Known As1545-R1, GTIN UPC EAN: 800753615045
Technical Datasheet
Product RangeStandard .093" 1545
No. of Positions2Ways
Pitch Spacing6.3mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 03-09-1022 is a 2-way 0.093" pin and socket receptacle housing for crimp terminals without mounting ears. It can be used with 1189 crimp terminals, 1190 crimp terminals, 1376 male PC tail terminals, 1377 female PC tail terminals, 1380 male crimp terminals, 1381 female crimp terminals, 1433 crimp terminals, 1434 male crimp terminals, 1973 male terminals.
- Mates with 03-09-2021 , 03-09-2022 , 03-09-7022 , 03-09-7024
- Nylon material
- Natural white material
- UL94V-2 flammability rating
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1545
No. of Positions
2Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
6.3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001619
