Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1011Copy
Manufacturer Standard Lead Time13 weeks
Order Code9731490
Product RangeStandard .093" 1619 Series
Also Known As3091011, 1619-1R1B5N1A5, 03-09-1011
Your Part Number
4,092 In Stock
Need more?
4,092 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.929 (CNY1.0498) |
| 500+ | CNY0.877 (CNY0.991) |
| 1000+ | CNY0.818 (CNY0.9243) |
| 2000+ | CNY0.766 (CNY0.8656) |
| 3000+ | CNY0.739 (CNY0.8351) |
Price for:Each
Minimum: 10
Multiple: 10
CNY10.30 (CNY11.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1011Copy
Manufacturer Standard Lead Time13 weeks
Order Code9731490
Product RangeStandard .093" 1619 Series
Also Known As3091011, 1619-1R1B5N1A5, 03-09-1011
Technical Datasheet
Product RangeStandard .093" 1619 Series
No. of Positions1Ways
Pitch Spacing-
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Industry-standard .093" pin and socket terminal
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1619 Series
No. of Positions
1Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-1011
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000468
