Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-06-2033Copy
Manufacturer Standard Lead Time29 weeks
Order Code3863844
Product RangeStandard .062" 1625 Series
Also Known As3062033, 1625-3P4, 03-06-2033
Your Part Number
3,242 In Stock
Need more?
3,242 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY1.860 (CNY2.1018) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2000+ | CNY1.760 (CNY1.9888) |
| 3000+ | CNY1.710 (CNY1.9323) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.90 (CNY27.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-2033Copy
Manufacturer Standard Lead Time29 weeks
Order Code3863844
Product RangeStandard .062" 1625 Series
Also Known As3062033, 1625-3P4, 03-06-2033
Technical Datasheet
Product RangeStandard .062" 1625 Series
No. of Positions3Ways
Pitch Spacing3.68mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .062" 1625 Series
No. of Positions
3Ways
For Use With
Molex Standard .062" 1560, 1854 Series Male & 1561, 1855 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
