Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-06-2011Copy
Order Code1654420
Product RangeStandard .062" 1625 Series
Also Known As1625-1P, GTIN UPC EAN: 800753746152
Your Part Number
1,824 In Stock
Need more?
1,088 Delivery in 5-6 Business Days(UK stock)
736 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.991 (CNY1.1198) |
| 100+ | CNY0.940 (CNY1.0622) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.91 (CNY11.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-2011Copy
Order Code1654420
Product RangeStandard .062" 1625 Series
Also Known As1625-1P, GTIN UPC EAN: 800753746152
Technical Datasheet
Product RangeStandard .062" 1625 Series
No. of Positions1Ways
Pitch Spacing-
For Use WithMolex Standard .062" 1560, 1854 Series Male & 1561, 1855 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 03-06-2011 is a 1-way 1-row 0.062-inch standard pin and socket plug housing made of nylon. It mates with 03-06-1011 receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 1625 series plug housing can be used with 1561, 4559, 4529, 2190, 2189, 1787, 1855 female crimp terminals, 1560, 1786, 1854 male crimp terminals, 1778 male PC tail terminals and 1779 female PC tail terminals. Nylon housings and robust terminal design create a durable, long lasting product.
- Natural colour
- UL94V-2 flammability rating
- Secure mating of the housings
- Polarized to mating part
- Maximum current per contact is 5A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1625 Series
No. of Positions
1Ways
For Use With
Molex Standard .062" 1560, 1854 Series Male & 1561, 1855 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
