
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.560 (CNY11.9328) |
| 100+ | CNY8.570 (CNY9.6841) |
| 500+ | CNY8.120 (CNY9.1756) |
| 1000+ | CNY7.400 (CNY8.362) |
| 2000+ | CNY6.970 (CNY7.8761) |
| 3000+ | CNY6.840 (CNY7.7292) |
Product Information
Product Overview
The Standard .093 series pin and socket Power Connector from Molex provide a flexible design choice for medium-power applications. These are an industry standard connector system based on an .093-inch pin diameter. Molex's 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings; 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Industrial
Technical Specifications
-
Crimp
Gold Plated Contacts
20AWG
No SVHC (04-Feb-2026)
Socket
14AWG
2.36mm Series Housings
Brass
Technical Docs (2)
Alternatives for 02-09-5106
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
