Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-09-2101
Order Code
Full Reel2612408
Cut Tape2614972
Product RangeStandard .093" 1190
Also Known As1190-(P901), GTIN UPC EAN: 191128081627
Your Part Number
32,883 In Stock
14,000 more incoming. You can reserve stock now
32883 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.831 | CNY0.83 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.831 (CNY0.939) |
| 175+ | CNY0.477 (CNY0.539) |
| 525+ | CNY0.429 (CNY0.4848) |
| 1400+ | CNY0.408 (CNY0.461) |
| 3500+ | CNY0.384 (CNY0.4339) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7000+ | CNY0.354 (CNY0.400) |
| 21000+ | CNY0.340 (CNY0.3842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-2101
Order Code
Full Reel2612408
Cut Tape2614972
Product RangeStandard .093" 1190
Also Known As1190-(P901), GTIN UPC EAN: 191128081627
Technical Datasheet
Product RangeStandard .093" 1190
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 1619, 1545, 1396, 1490, 2629, 1261 & 1292 Series Plug & Receptacle Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 02-09-2101 from Molex is a series 1190 2.36mm diameter, standard 0.093" pin crimp terminal. It is used with series 1619, 1545, 1396, 1490, 2629 1261, 1292 plug or receptacle housing.
- Tin (Sn) plated brass contact
- Wire gauge range from 20AWG to 14AWG
- Wire insulation diameter is 1.65mm to 4.06mm
- Crimp or compression termination
- Durability (mating cycles max) is 25
- Embossed tape packaging
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1190
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex 1619, 1545, 1396, 1490, 2629, 1261 & 1292 Series Plug & Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 02-09-2101
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567
