Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-09-1615Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel3863752
Cut Tape3911816
Product RangeStandard .093" 42477 Series
Also Known As2091615, 42477-0005, 02-09-1615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.866 | CNY0.87 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.866 (CNY0.9786) |
| 87+ | CNY0.615 (CNY0.695) |
| 262+ | CNY0.552 (CNY0.6238) |
| 700+ | CNY0.527 (CNY0.5955) |
| 1750+ | CNY0.504 (CNY0.5695) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3500+ | CNY0.492 (CNY0.556) |
| 10500+ | CNY0.465 (CNY0.5254) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-1615Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel3863752
Cut Tape3911816
Product RangeStandard .093" 42477 Series
Also Known As2091615, 42477-0005, 02-09-1615
Technical Datasheet
Product RangeStandard .093" 42477 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Standard .093" Series Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 42477 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex Standard .093" Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000661
