
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.565 (CNY0.6384) |
| 100+ | CNY0.484 (CNY0.5469) |
| 500+ | CNY0.434 (CNY0.4904) |
| 1000+ | CNY0.414 (CNY0.4678) |
| 2000+ | CNY0.402 (CNY0.4543) |
| 3000+ | CNY0.390 (CNY0.4407) |
Product Information
Product Overview
The 02-09-1117 is a 0.093-inch standard female socket crimp terminal made of brass with tin plated finish. This 1381 series female crimp terminal accepts 22 to 18AWG wire and ideal for applications up to 17A. The terminal can be used with 1261, 1619, 1545, 1396, 1490 plug or receptacle housing, 2629 plug or receptacle crimp housings and 1292 plug or receptacle. Molex's 2.36mm diameter terminals are used in the 5.03mm pitch standard 0.093-inch and 6.71mm pitch 3191 products. The terminal is suitable for power applications.
- High-current terminal
- Maximum durability of 25 mating cycles
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Standard .093" 1381
Crimp
Tin Plated Contacts
22AWG
No SVHC (04-Feb-2026)
Socket
18AWG
Molex 1619, 1545, 1396, 1490, 2629, 1261 & 1292 Series Plug & Receptacle Housing Connectors
Brass
Technical Docs (2)
Alternatives for 02-09-1117
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
