Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No02-08-2003
Order Code
Full Reel2612407
Cut Tape2614971
Product RangeMLX 42023
Also Known As42023-2A1, GTIN UPC EAN: 800753615656
Technical Datasheet
Product RangeMLX 42023
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (15-Jan-2019)
Alternatives for 02-08-2003
5 Products Found
Product Overview
The 02-08-2003 is a MLX™ male pin crimp terminal made of brass with tin plated finish. This 42023 series male crimp terminal accepts 20 to 14AWG wire. It is suitable for use with MLX™ power connectors.
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
MLX 42023
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (15-Jan-2019)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32

