Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-08-1003Copy
Order Code
Full Reel3049895
Cut Tape3103141
Product RangeMLX 42024 Series
Your Part Number
10,977 In Stock
Need more?
1,250 Delivery in 3-4 Business Days(SG stock)
9,727 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.756 | CNY0.76 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.756 (CNY0.8543) |
| 100+ | CNY0.532 (CNY0.6012) |
| 300+ | CNY0.499 (CNY0.5639) |
| 800+ | CNY0.476 (CNY0.5379) |
| 2000+ | CNY0.452 (CNY0.5108) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.494 (CNY0.5582) |
| 12000+ | CNY0.457 (CNY0.5164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-08-1003Copy
Order Code
Full Reel3049895
Cut Tape3103141
Product RangeMLX 42024 Series
Technical Datasheet
Product RangeMLX 42024 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MLX 42024 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 02-08-1003
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058
