Print Page
28,000 In Stock
32,000 more incoming. You can reserve stock now
28000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Product Information
ManufacturerMOLEX
Manufacturer Part No02-08-1001
Order Code
Full Reel2612406
Cut Tape2614970
Product RangeMLX 42024
Also Known As42024-1A1, GTIN UPC EAN: 800753615878
Technical Datasheet
Product RangeMLX 42024
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
Alternatives for 02-08-1001
8 Products Found
Product Overview
The 02-08-1001 is a MLX™ female socket crimp terminal made of brass with tin plated finish. This 42024 series female crimp terminal accepts 20 to 14AWG wire. It is suitable for use with MLX™ power connectors.
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
MLX 42024
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055

