Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-07-2101Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2358034
Cut Tape2063725
Product RangeVSR 4706 Series
Also Known As2072101, 4706-3(P909), 02-07-2101
Your Part Number
22,687 In Stock
Need more?
22,687 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.847 | CNY0.85 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.847 (CNY0.9571) |
| 125+ | CNY0.350 (CNY0.3955) |
| 375+ | CNY0.329 (CNY0.3718) |
| 1000+ | CNY0.300 (CNY0.339) |
| 2500+ | CNY0.297 (CNY0.3356) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.282 (CNY0.3187) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-07-2101Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2358034
Cut Tape2063725
Product RangeVSR 4706 Series
Also Known As2072101, 4706-3(P909), 02-07-2101
Technical Datasheet
Product RangeVSR 4706 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Plug & Receptacle Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 73598 is a vertical solder relief (VSR) direct-solder crimp terminal made of brass with tin-plating finish. It accepts 24 to 18AWG wire and suitable for PC boards.
Technical Specifications
Product Range
VSR 4706 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Plug & Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
