Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-06-2101Copy
Order Code
Full Reel2779856
Cut Tape2783098
Product RangeStandard .062" 1560 Series
Also Known As1560-(P901), GTIN UPC EAN: 800753616080
Your Part Number
35,357 In Stock
Need more?
375 Delivery in 3-4 Business Days(SG stock)
34,982 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.832 | CNY0.83 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.832 (CNY0.9402) |
| 150+ | CNY0.362 (CNY0.4091) |
| 450+ | CNY0.342 (CNY0.3865) |
| 1200+ | CNY0.311 (CNY0.3514) |
| 3000+ | CNY0.301 (CNY0.3401) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY0.273 (CNY0.3085) |
| 18000+ | CNY0.265 (CNY0.2994) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-06-2101Copy
Order Code
Full Reel2779856
Cut Tape2783098
Product RangeStandard .062" 1560 Series
Also Known As1560-(P901), GTIN UPC EAN: 800753616080
Technical Datasheet
Product RangeStandard .062" 1560 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Standard .062" Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 02-06-2101 from Molex is a series 1560 1.57mm diameter, standard 0.062" pin crimp terminal.
- Tin (Sn) plated brass contact
- Wire gauge range from 24AWG to 18AWG
- Wire insulation diameter is 3.05mm to 1.52mm
- Crimp or compression termination
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Product Range
Standard .062" 1560 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Standard .062" Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 02-06-2101
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007
