Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / WOODHEAD
Manufacturer Part No1300480319Copy
Manufacturer Standard Lead Time3 weeks
Order Code4461883
Product RangeMicro-Change 130048 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,177.840 (CNY3,590.9592) |
| 5+ | CNY2,984.240 (CNY3,372.1912) |
| 10+ | CNY2,790.640 (CNY3,153.4232) |
| 25+ | CNY2,597.030 (CNY2,934.6439) |
| 50+ | CNY2,545.090 (CNY2,875.9517) |
| 100+ | CNY2,493.150 (CNY2,817.2595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,177.84 (CNY3,590.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / WOODHEAD
Manufacturer Part No1300480319Copy
Manufacturer Standard Lead Time3 weeks
Order Code4461883
Product RangeMicro-Change 130048 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric42m
Cable Length - Imperial137.8ft
Product RangeMicro-Change 130048 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
137.8ft
SVHC
Lead
Connector Type B
Micro-Change Plug
Cable Length - Metric
42m
Product Range
Micro-Change 130048 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.695103
