Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / WOODHEAD
Manufacturer Part No1203410812Copy
Order Code4461609
Product RangeMicro-Change 120341 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY452.840 (CNY511.7092) |
| 5+ | CNY446.980 (CNY505.0874) |
| 10+ | CNY441.120 (CNY498.4656) |
| 25+ | CNY435.260 (CNY491.8438) |
| 50+ | CNY419.580 (CNY474.1254) |
| 100+ | CNY407.920 (CNY460.9496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY452.84 (CNY511.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / WOODHEAD
Manufacturer Part No1203410812Copy
Order Code4461609
Product RangeMicro-Change 120341 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMicro-Change 120341 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
-
Cable Length - Imperial
3.3ft
SVHC
Lead
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
1m
Product Range
Micro-Change 120341 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068176
