Print Page
7816.6508.0
Heavy Duty Connector, PG21 Top Entry, 2 Pegs, Hood, Top Entry, Aluminium Body, 1 Lever, 16B
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7816.6508.0Copy
Manufacturer Standard Lead Time27 weeks
Order Code2497241
Product Range93601
Also Known As781665080, 78166-5080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.320 (CNY217.3216) |
| 10+ | CNY186.310 (CNY210.5303) |
| 25+ | CNY182.450 (CNY206.1685) |
| 100+ | CNY178.580 (CNY201.7954) |
| 250+ | CNY170.560 (CNY192.7328) |
| 500+ | CNY162.550 (CNY183.6815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.32 (CNY217.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7816.6508.0Copy
Manufacturer Standard Lead Time27 weeks
Order Code2497241
Product Range93601
Also Known As781665080, 78166-5080
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size16B
Product Range93601
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Molex Size 16B S-D, S-DD, S-E, S-EE, SEP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
Connector Body Material
Aluminium Body
Rectangular Shell Size
16B
Product Range
93601
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361