Print Page
7816.6405.0
Heavy Duty Connector, Base, Bulkhead Mount, Aluminium Body, 1 Lever, 16B
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7816.6405.0Copy
Manufacturer Standard Lead Time27 weeks
Order Code2497229
Product Range93601
Also Known As781664050, 78166-4050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.110 (CNY272.4543) |
| 10+ | CNY233.200 (CNY263.516) |
| 25+ | CNY229.390 (CNY259.2107) |
| 100+ | CNY221.720 (CNY250.5436) |
| 250+ | CNY218.360 (CNY246.7468) |
| 500+ | CNY214.000 (CNY241.820) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.11 (CNY272.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7816.6405.0Copy
Manufacturer Standard Lead Time27 weeks
Order Code2497229
Product Range93601
Also Known As781664050, 78166-4050
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithMolex Size 16B S-D, S-DD, S-E, S-EE, S-EP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
Product Range93601
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Molex Size 16B S-D, S-DD, S-E, S-EE, S-EP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
Connector Body Material
Aluminium Body
Rectangular Shell Size
16B
Product Range
93601
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1294